Maertz PMMA-1009-006 Filament PLA Pro 1.75mm 1Kg Yellow

Order Code:

19-2734

Brand: Maertz MPN: PMMA-1009-006 EAN-13: 0093988900394
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Maertz PMMA-1009-006 is a premium transparent acrylic sheet manufactured for precision applications where clarity and strength are essential. This material, noted by its identifier 3361959, offers superior optical properties and excellent mechanical strength, making it ideal for prototyping and custom fabrication in 3D printing endeavours. Engineered to deliver reliability under various conditions, it is frequently utilised in the production of optical lenses, protective covers, and light diffusers. The PMMA composition ensures significant resistance to impact while maintaining a lightweight structure, broadening its applicability in engineering projects that demand both durability and aesthetic transparency.
Filament Material PLA
Reel Size 1kg
Filament Colour Yellow
Filament Properties Transparent
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot